STMicroelectronics STM32L152VBH6A

MCU 32-Bit STM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray
$ 4.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L152VBH6A.

IHS

Datasheet130 pages9 years ago

Upverter

Farnell

STMicroelectronics

Newark

CAD Models

Download STMicroelectronics STM32L152VBH6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-02-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32L151VBT6
Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB
STMicroelectronicsSTM32L151VBT6TR
Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB
STMicroelectronicsSTM32L151VBH6A
Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB
MCU 32-Bit EFM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 112-Pin BGA Tray
MicrochipATSAM4S8CA-CU
MCU 32-bit SAM4S ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TF-BGA - Trays
MCU 32-bit SAM4S ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V Tray

Descriptions

Descriptions of STMicroelectronics STM32L152VBH6A provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray
Ultra-low-power Cortex-M3 MCU with 128 Kbytes Flash, RTC, LCD, USB
Mcu, 32Bit, Cortex-M3, 32Mhz, Ufbga-100; |Stmicroelectronics STM32L152VBH6A
RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PBGA100
STMICROELECTRONICS STM32L152VBH6A 32 Bit Microcontroller, Ultra Low Power, ARM Cortex-M3, 32 MHz, 128 KB, 32 KB, 100 Pins, UFBGA
MCU, 32BIT, CORTEX-M3, 32MHZ, UFBGA-100; Product Range: STM32 Family STM32L1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 32KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics