Microchip ATSAM4S8CA-CU

MCU 32-bit SAM4S ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TF-BGA - Trays
$ 6.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4S8CA-CU.

Microchip

Datasheet0 pages0 years ago

Newark

LCSC

Augswan

Future Electronics

Inventory History

3 month trend:
-34.08%

CAD Models

Download Microchip ATSAM4S8CA-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-21
Country of AssemblyChina
Country of FabricationSingapore
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATSAM4N8CA-CU
MCU 32-bit SAM4N ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 100-Pin TF-BGA Tray
MCU 32-bit SAM4N ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 100-Pin TF-BGA T/R
MicrochipATSAM3S8CA-CU
MCU 32-bit ATSAM ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TF-BGA
NXP SemiconductorsLPC1810FET100,551
MCU 32-bit LPC1800 ARM Cortex M3 RISC ROMLess 2.5V/3.3V 100-Pin TF-BGA Tray
NXP SemiconductorsLPC1820FET100,551
MCU 32-bit LPC1800 ARM Cortex M3 RISC ROMLess 2.5V/3.3V 100-Pin TF-BGA Tray

Descriptions

Descriptions of Microchip ATSAM4S8CA-CU provided by its distributors.

MCU 32-bit SAM4S ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TF-BGA - Trays
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PBGA100
ARM MCU, SAM 32 Family SAM 4S Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 512 KB
SAM4S Series 512 MB Flash 128 kB SRAM 120 MHz 32-Bit Microcontroller - TFBGA-100
1.62V~3.6V 120MHz 128KB Flash 512KB Brown-out Detect/Reset DMA POR PWM WDT 79-Pin 1-Core 1.08V 1.32V 3.6V EBI EMI I2C IrDA Memory Card SPI SSC UART USART USB A/D 16x12b D/A 2x12b 32-bit ARM Cortex-M4 BGA SMD 9mm × 9mm × 710μm
IC, MCU, 32BIT, 512KB FLASH, 100BGA; Controller Family/Series:SAM4S; Core Size:32bit; No. of I/O's:79; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V; Digital IC Case Style:TFBGA; No. of Pins:100; Program Memory Size:512KB; RAM Memory Size:128KB; CPU Speed:120MHz; Peripherals:ADC, DAC, DMA, POR, RTC; Embedded Interface Type:I2C, SPI, UART, USB; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); No. of PWM Channels:4; No. of Timers:2; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Supply Voltage Range:1.62V to 3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAM4S8CA-CU.