STMicroelectronics STM32L151CBT6A

Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB
$ 3.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L151CBT6A.

ODG (Origin Data Global)

Datasheet130 pages9 years ago

Upverter

Farnell

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.55%

CAD Models

Download STMicroelectronics STM32L151CBT6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.43
$ 5.13
$ 5.13
Stock
379,678
209,906
209,906
Authorized Distributors
6
6
6
Core Architecture
ARM
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
128 kB
128 kB
128 kB
RAM Size
32 kB
16 kB
16 kB
Interface
USB
USB
USB
Number of I/Os
3
37
37
Peripherals
POR, WDT
POR, RTC
POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-02-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F072CBT6
STMicroelectronics STM32F0 Series MCU, ARM Cortex-M0 Core, 48-Pin, LQFP Package
STMicroelectronicsSTM32F100CBT6B
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F071CBT6
Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
NXP SemiconductorsMK10DX128VLF5
Kinetis K10: 50MHz Cortex-M4 Performance MCU, 160KB Flash, 16KB SRAM, 48-LQFP
NXP SemiconductorsMK20DX128VLF5
Kinetis K20: 50MHz Cortex-M4 Performance MCU, 160KB Flash, 16KB SRAM, Full-Speed USB, 48-LQFP
NXP SemiconductorsMK10DN128VLF5
Kinetis K10: 50MHz Cortex-M4 Performance MCU, 128KB Flash, 16KB SRAM, 48-LQFP

Descriptions

Descriptions of STMicroelectronics STM32L151CBT6A provided by its distributors.

Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB
MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 128kB Flash 48-Pin LQFP Tray
ULTRA-LOW-POWER ARM-BASED CORTEX-M3 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP48
Mcu, 32Bit, Cortex-M3, 32Mhz, Lqfp-48; |Stmicroelectronics STM32L151CBT6A
STM32L Series 128 kB Flash 32 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-48
MCU, ARM Cortex-M3, 32MHz, 32KB Flash, 128KB RAM, LQFP-48, SMD, 7mm×7mm×1.6mm, I2C, IrDA, LINbus, SPI, UART, USART, USB, A/D, D/A
MCU, 32BIT, CORTEX-M3, 32MHZ, LQFP-48; Product Range: STM32 Family STM32L1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 32KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32L151CBT6-A
  • STM32L151CBT6A??