STMicroelectronics STM32F446RET7

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP64
$ 6.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F446RET7.

ODG (Origin Data Global)

Datasheet198 pages7 years ago

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics STM32F446RET7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.803
$ 6.679
$ 6.679
Stock
1,273,238
526,233
526,233
Authorized Distributors
4
5
5
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
-
32 b
32 b
Max Frequency
180 MHz
180 MHz
180 MHz
Flash Memory Size
512 kB
512 kB
512 kB
RAM Size
128 kB
128 kB
128 kB
Interface
HDMI-CEC, IrDA, LIN, USB
HDMI-CEC, IrDA, LIN, USB
HDMI-CEC, IrDA, LIN, USB
Number of I/Os
50
50
50
Peripherals
LCD, POR, RTC
LCD, POR, RTC
LCD, POR, RTC
Case/Package
QFP
QFP
QFP
Number of Pins
-
64
64
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C
85 °C

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-03-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F411RET6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP64
STMicroelectronicsSTM32F401RET6
STMicroelectronics STM32F4Series microcontroller, ARM Cortex M4kernel, 64needle, LQFPencapsulation
STMicroelectronicsSTM32F401RDT6
MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
MicrochipATSAM4S8BA-MU
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.2V/3.3V - 64-Pin VQFN EP - Tray
MicrochipATSAM4S8BA-AU
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 512KB Flash 1.2V/1.8V/2.5V/3.3V 64-Pin LQFP Tray
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP Tray

Descriptions

Descriptions of STMicroelectronics STM32F446RET7 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP64
MCU 32-bit ARMCortex M4 RISC 512KB Flash 2.5V/3.3V Medical 64-Pin LQFP Tray
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 512 Kbytes Flash, 180 MHz CPU, ART Accelerator, Dual QSPI
1.7V~3.6V 180MHz 128KB FLASH 512KB Brown-out Detect/Reset,DMA,I2S,LVD,POR,PWM,WDT inside 50 1 1.7V 3.6V 180MHz CANbus,EBI,EMI,I2C,IrDA,LINbus,SAI,SD,SPDIF-Rx,SPI,UART,USART,USB,USB OTG A/D 16x12b,D/A 2x12b 32bit ARM® Cortex®-M4 QFP SMD mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics