STMicroelectronics STM32F401RET6

STMicroelectronics STM32F4Series microcontroller, ARM Cortex M4kernel, 64needle, LQFPencapsulation
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F401RET6.

SHENGYU ELECTRONICS

Datasheet135 pages11 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-1.09%

CAD Models

Download STMicroelectronics STM32F401RET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.44
$ 3.56
Stock
870,227
773,191
Authorized Distributors
6
6
Case/Package
LFQFP
QFP
Number of Pins
64
-
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
-
Max Frequency
84 MHz
84 MHz
Number of I/Os
50
50
Interface
USB
-
Memory Type
FLASH
-
Memory Size
512 kB
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, RTC
-

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-01-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F411RET6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP64
STMicroelectronicsSTM32F411RCT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP64
MicrochipATSAM4N8BA-AU
MCU 32-bit SAM4N ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F103REY6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA64
MCU 32-bit SAM4N ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 64-Pin LQFP T/R
NXP SemiconductorsMK20DN512VLK10
Kinetis K20: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, Full-Speed USB, 80-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F401RET6 provided by its distributors.

STMicroelectronics STM32F4Series microcontroller, ARM Cortex M4kernel, 64needle, LQFPencapsulation
Mcu, 32Bit, Cortex-M4, 84Mhz, Lqfp-64; |Stmicroelectronics STM32F401RET6
ARM MCU, Dynamic Efficiency Line, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray / IC MCU 32BIT 512KB FLASH 64LQFP
STMICROELECTRONICS STM32F401RET6 32 Bit Microcontroller, Dynamic Efficiency Line, ARM Cortex-M4, 84 MHz, 512 KB, 96 KB, 64 Pins
Microcontrollers (MCU); STM32F401RET6; STMICROELECTRONICS; 96 kB; FLASH; 50; 3.6 V
STM32 Dynamic Efficiency MCU, ARM Cortex-M4 core with DSP and FPU, up to 512 Kbytes Flash, 84 MHz CPU, Art Accelerator
512KB 1.7V~3.6V ARM Cortex-M4 84MHz 50 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 32-Bit, FLASH, 84MHz, CMOS, PQFP64
MCU, 32BIT, CORTEX-M4, 84MHZ, LQFP-64; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 84MHz; Program Memory Size: 512KB; RAM Memory Size: 96KB; No. of P
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 84 / Program Memory Type = Flash / Program Memory Size KB = 512 / Data Memory Size KB = 512 / RAM Memory Size KB = 96 / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = USART / ADC Channels = 16 / ADC Resolution bit = 12 / Number of Programmable I/Os = 50 / Number of Timers/Counters = 8 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics