STMicroelectronics STM32F401RDT6

MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
$ 3.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F401RDT6.

HQonline

Datasheet135 pages11 years ago

STMicroelectronics

Newark

Farnell

Inventory History

3 month trend:
-36.24%

CAD Models

Download STMicroelectronics STM32F401RDT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F103RDY6TR
STM32F103RDY6TR,32bitARM Cortex M3 Microcontroller,72MHz,384kb Flash,64-Pin LQFP
STMicroelectronicsSTM32F103RDT6
MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F411RET6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP64
MicrochipATSAM3S4BA-AU
ARM-BASED FLASH MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP64
MicrochipATSAM3S2BA-AU
MCU 32-bit ATSAM ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 64-Pin LQFP
MicrochipATSAM4N8BA-AU
MCU 32-bit SAM4N ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F401RDT6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
MCU, 32BIT, CORTEX-M4, 84MHZ, LQFP-64
RISC Microcontroller, 32-Bit, FLASH, 84MHz, CMOS, PQFP64
IC MCU 32BIT 384KB FLASH 64LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 84MHz 384KB (384K x 8) FLASH 64-LQFP (10x10)
STMICROELECTRONICS STM32F401RDT6 32 Bit Microcontroller, Dynamic Efficiency Line, ARM Cortex-M4, 84 MHz, 384 KB, 96 KB, 64 Pins
MCU, 32BIT, CORTEX-M4, 84MHZ, LQFP-64; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 84MHz; Program Memory Size: 384KB; RAM Memory Size: 96KB; No. of P
1.7V~3.6V 84MHz 96KB FLASH 384KB Under voltage detection/reset,DMA,I²S,POR,PWM,WDT inside 50 1.7V 3.6V 84MHz I2C,IrDA,LINbus,SDIO,SPI,UART,USART,USB OTG A/D 16x12b 32bit ARM® Cortex®-M4 QFP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics