STMicroelectronics STM32F429BET6

MCU 32-bit STM32 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 208-Pin LQFP Tray
$ 10.47
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F429BET6.

IHS

Datasheet240 pages8 years ago
Datasheet233 pages10 years ago

Upverter

STMicroelectronics

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-27.76%

CAD Models

Download STMicroelectronics STM32F429BET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-11-09
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-07-20
LTD Date2028-01-20

Related Parts

STMicroelectronicsSTM32F746BET6
MCU 32-bit ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 208-Pin LQFP Frame
STMicroelectronicsSTM32F407IET6
MCU 32-bit STM32F ARM Cortex M4F RISC 512KB Flash 2.5V/3.3V 176-Pin LQFP Tray
STMicroelectronicsSTM32F207IET6
MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 176-Pin LQFP Tray
1MB 2.7V~3.6V RXv1 128KB 100MHz 134 LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions
2MB 2.7V~3.6V RXv1 128KB 100MHz 134 LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS

Descriptions

Descriptions of STMicroelectronics STM32F429BET6 provided by its distributors.

MCU 32-bit STM32 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 208-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PQFP208
Mcu, 32Bit, Cortex-M4, 180Mhz, Lqfp-208; |Stmicroelectronics STM32F429BET6
STMICROELECTRONICS STM32F429BET6 32 Bit Microcontroller, High Performance, ARM Cortex-M4, 180 MHz, 512 KB, 256 KB, 208 Pins, LQFP
IC MCU 32BIT 512KB FLASH 208LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 180MHz 512KB (512K x 8) FLASH 208-LQFP (28x28)
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 512 Kbytes Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT
MCU, 32BIT, CORTEX-M4, 180MHZ, LQFP-208; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory S; Available until stocks are exhausted
1.8V~3.6V 180MHz 256KB FLASH 512KB Brown-out Detect/Reset,DMA,I2S,LCD,POR,PWM,WDT inside 168 1 1.8V 3.6V 180MHz CANbus,EBI,EMI,Ethernet,I2C,IrDA,LINbus,SPI,UART,USART,USB OTG A/D 24x12b,D/A 2x12b 32bit ARM® Cortex®-M4 LQFP-208 SMD mount 28mm*28mm*1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics