STMicroelectronics STM32F746BET6

MCU 32-bit ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 208-Pin LQFP Frame
$ 12.91
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F746BET6.

HQonline

Datasheet227 pages10 years ago

Upverter

Newark

Inventory History

3 month trend:
-75.63%

CAD Models

Download STMicroelectronics STM32F746BET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-02-18
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-07-20
LTD Date2028-01-20

Related Parts

STMicroelectronicsSTM32F429BET6
MCU 32-bit STM32 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 208-Pin LQFP Tray
STMicroelectronicsSTM32F745IET6
MCU 32-bit ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Frame
STMicroelectronicsSTM32F769BIT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP208
1MB 2.7V~3.6V RXv1 128KB 100MHz 134 LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions
2MB 2.7V~3.6V RXv1 128KB 100MHz 134 LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS

Descriptions

Descriptions of STMicroelectronics STM32F746BET6 provided by its distributors.

MCU 32-bit ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 208-Pin LQFP Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP208
Mcu, 32Bit, Cortex-M7, 216Mhz, Lqfp-208; |Stmicroelectronics STM32F746BET6
STM32F Series 512 KB Flash 320 KB RAM 216 MHz 32-Bit Microcontroller-LQFP-208
STMicroelectronics STM32F7Series microcontroller, ARM Cortex M7kernel, 208needle, LQFPencapsulation, 2CANpassageway
High-performance and DSP with FPU, ARM Cortex-M7 MCU with 512 Kbytes Flash, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT
MCU, 32BIT, CORTEX-M7, 216MHZ, LQFP-208; Product Range: STM32 Family STM32F7 Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 216MHz; Program Memory S; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics