Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F407IGT6

MCU 32-bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 176-Pin LQFP Tray
$ 9.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F407IGT6.

IHS

Datasheet203 pages6 years ago

Upverter

ODG (Origin Data Global)

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
-27.21%

CAD Models

Download STMicroelectronics STM32F407IGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.49
$ 8.082
$ 8.082
Stock
259,264
217,096
217,096
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
176
176
176
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
32 b
Max Frequency
168 MHz
168 MHz
168 MHz
Number of I/Os
140
140
140
Interface
Ethernet, IrDA, LIN
Ethernet, IrDA, LIN
Ethernet, IrDA, LIN
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
512 kB
512 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
LCD, POR, RTC
LCD, POR, RTC
LCD, POR, RTC

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-06-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F417IGT6
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 176-Pin, LQFP, 2 CAN Channels
STMicroelectronicsSTM32F417IGT7
MCU 32-bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 176-Pin LQFP Tray
STMicroelectronicsSTM32F207IGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 144-Pin LQFP T/R
NXP SemiconductorsMK22FN1M0AVLQ12
Kinetis K22: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 128KB SRAM, Full-Speed USB, 144-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F407IGT6 provided by its distributors.

MCU 32-bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 176-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP176
STMicroelectronics STM32F4 MCU ARM Cortex-M4 176-Pin LQFP 2CAN
ARM MCU, Ethernet MAC, Camera Interface, STM32 Family STM32F4 Series Microcontrollers
STM32F Series 1 MB Flash 192 KB RAM 168 MHz 32-Bit Microcontroller - LQFP-176
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 168 MHz CPU, ART Accelerator, Ethernet, FSMC
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-176; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 168MHz; Program Memory Size: 1MB; RAM Memory Size: 196KB; No. of
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 168 / Program Memory Type = Flash / Program Memory Size MB = 1 / Data Memory Size MB = 1 / RAM Memory Size KB = 196 / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = USART / Interfaces = CAN / Interfaces = UART / Interfaces = USB / Interfaces = Ethernet / ADC Channels = 24 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 140 / Number of Timers/Counters = 14 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 176 / Mounting Type = SMD / Packaging = Tray / Length mm = 24.1 / Width mm = 24.1 / Height mm = 1.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F407-IGT6
  • STM32F407IGT6.