Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F417IGT6

STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 176-Pin, LQFP, 2 CAN Channels
$ 10.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F417IGT6.

IHS

Datasheet207 pages6 years ago

HQonline

Upverter

Newark

Components Direct

Inventory History

3 month trend:
-99.54%

CAD Models

Download STMicroelectronics STM32F417IGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-01-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F407IGT6
MCU 32-bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 176-Pin LQFP Tray
STMicroelectronicsSTM32F407IGT7
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 176-Pin LQFP Tray
STMicroelectronicsSTM32F207IGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet

Descriptions

Descriptions of STMicroelectronics STM32F417IGT6 provided by its distributors.

STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 176-Pin, LQFP, 2 CAN Channels
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 176-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP176
ARM MCU, Ethernet MAC, Camera Interface, STM32 Family STM32F4 Series Microcontrollers
STM32F Series 1 MB Flash 192 kB RAM 32-Bit ARM Based Microcontroller - LQFP-176
IC, 32BIT MCU, ARM CORTEXM4, 168MHz, 176; 176-UFBGA; Controller Family/Series:(ARM Cortex) STM32; Core
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 168 MHz CPU, ART Accelerator, Ethernet, FSMC, HW crypto
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-176; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 168MHz; Program Memory Size: 1MB; RAM Memory Size: 192KB; No. of
Microcontroller Mcu, 32 Bit, Cortex-M4, 168Mhz, Lqfp-176; Arquitectura:Arm Cortex-M4; Velocidad De Cpu:168Mhz; Memoria Programable, Tamaño:1024Kb; Tamaño De Memoria Ram:192Kb; Núm. De Contactos:176; Modelo De Mcu:Lqfp |Stmicroelectronics STM32F417IGT6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics