What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics STM32F407IEH7

MCU 32-Bit STM32 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 176-Pin UFBGA Tray
$ 8.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F407IEH7.

IHS

Datasheet203 pages5 years ago
Datasheet202 pages9 years ago

STMicroelectronics

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics STM32F407IEH7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.78
$ 7.615
Stock
63,131
210,477
Authorized Distributors
3
6
Case/Package
-
BGA
Number of Pins
-
176
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
Max Frequency
26 MHz
50 MHz
Number of I/Os
140
140
Interface
Ethernet, IrDA, LIN
Ethernet, IrDA, LIN
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
LCD, POR
LCD, POR

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-06-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

STMicroelectronicsSTM32F207IET6
MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 176-Pin LQFP Tray
STMicroelectronicsSTM32F207IEH6
MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 176-Pin UFBGA Tray
STMicroelectronicsSTM32F417IET6
MCU 32-bit STM32F ARM Cortex M4F RISC 512KB Flash 2.5V/3.3V 176-Pin LQFP
Texas InstrumentsTM4C129XKCZADI3
MCU 32-Bit Tiva C ARM Cortex M4F RISC 512KB Flash 1.2V/3.3V 212-Pin NFBGA
Texas InstrumentsTM4C1299KCZADI3R
MCU 32-Bit Tiva C ARM Cortex M4F RISC 512KB Flash 1.2V/3.3V 212-Pin NFBGA T/R
Texas InstrumentsTM4C1299KCZADI3
MCU 32-Bit Tiva C ARM Cortex M4F RISC 512KB Flash 1.2V/3.3V 212-Pin NFBGA

Descriptions

Descriptions of STMicroelectronics STM32F407IEH7 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 176-Pin UFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PBGA201
STM32F Series 512 kB Flash 192 kB RAM 168 MHz 32-Bit Microcontroller - UFBGA-176
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 512 Kbytes Flash, 168 MHz CPU, ART Accelerator, Ethernet, FSMC
IC MCU 32BIT 512KB FLSH 176UFBGA / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 168MHz 512KB (512K x 8) FLASH 176+25UFBGA (10x10)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics