STMicroelectronics STM32F405ZGT6

MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP Tray
$ 9.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F405ZGT6.

IHS

Datasheet203 pages6 years ago

Upverter

ODG (Origin Data Global)

Components Direct

STMicroelectronics

Inventory History

3 month trend:
-55.34%

CAD Models

Download STMicroelectronics STM32F405ZGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.06
$ 9.77
Stock
280,709
185,773
Authorized Distributors
6
6
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
Max Frequency
168 MHz
168 MHz
Number of I/Os
8
8
Interface
CAN, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, I2S, IrDA, LIN, SDIO, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
1 MB
1 MB
RAM Size
196 kB
196 kB
EEPROM Memory Size
0 B
0 B
Flash Memory Size
1 MB
1 MB
Peripherals
POR, RTC
POR, RTC
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Number of ADC Channels
-
24
Number of DAC Channels
-
-
ADC Channels (Resolution)
24-Ch 12-Bit
24-Ch 12-Bit
DAC Channels (Resolution)
2-Ch 12-Bit
2-Ch 12-Bit
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32F407ZGT6
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 144-Pin LQFP, 2 CAN Channels
STMicroelectronicsSTM32F417ZGT6
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 144-Pin, LQFP, 2 CAN Channels
STMicroelectronicsSTM32F205ZGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator

Descriptions

Descriptions of STMicroelectronics STM32F405ZGT6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 144-Pin, LQFP, 2 CAN Channels
ARM CORTEX-M4 32 BIT MICROCONTROLLER RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP144
STM32F405ZGT6, 32BIT ARM CORTEX M4 MCU, 168MHZ, 1024 KB FLASH, 144-PIN LQFP
32-bit ARM Cortex-M4 MCU, 168MHz, 1MB Flash, 192KB RAM, LQFP
STM32F Series 1024 kB Flash 192 kB RAM 168 MHz 32-Bit Microcontroller - LQFP-144
ARM-M4 168MHz LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 168 MHz CPU, ART Accelerator, FSMC
Microcontroller STM32F405; 32bit ARM CortexM4; 168MHz; FLASH 1024kB; SRAM 192kB; USB; CAN; SDIO; DAC; 1.8-3.6V; -40+85deg.C; LQFP144
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-144; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 168MHz; Program Memory Size: 1MB; RAM Memory Size: 192KB; No. of
Product Range:STM32 Family STM32F4 Series Microcontrollers; Device Core:ARM Cortex-M4; Data Bus Width:32 bit; Operating Frequency Max:168MHz; Program Memory Size:1MB; No. of Pins:144Pins; IC Case / Package:LQFP; No. of I/O s:114I/O sRoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F405ZGT6.