STMicroelectronics STM32F405ZGT7

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Tray
$ 9.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F405ZGT7.

IHS

Datasheet203 pages6 years ago

Upverter

HQonline

STMicroelectronics

Newark

Inventory History

3 month trend:
-0.12%

CAD Models

Download STMicroelectronics STM32F405ZGT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.77
$ 9.06
Stock
181,739
262,634
Authorized Distributors
6
6
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
Max Frequency
168 MHz
168 MHz
Number of I/Os
8
8
Interface
CAN, I2C, I2S, IrDA, LIN, SDIO, SPI, UART, USART, USB
CAN, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
1 MB
1 MB
RAM Size
196 kB
196 kB
EEPROM Memory Size
0 B
0 B
Flash Memory Size
1 MB
1 MB
Peripherals
POR, RTC
POR, RTC
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Number of ADC Channels
24
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
24-Ch 12-Bit
24-Ch 12-Bit
DAC Channels (Resolution)
2-Ch 12-Bit
2-Ch 12-Bit
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-06-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F415ZGT6
MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP
STMicroelectronicsSTM32F407ZGT7
MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F407ZGT6J
MCU 32-Bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP Tray
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 144-Pin LQFP T/R
NXP SemiconductorsMK22FN1M0AVLQ12
Kinetis K22: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 128KB SRAM, Full-Speed USB, 144-LQFP
NXP SemiconductorsMK20FN1M0VLQ12
MCU 32-bit K20 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F405ZGT7 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP144
1MB 1.8V~3.6V ARM Cortex-M4 168MHz 114 LQFP-144 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Mcu Arm, 168Mhz, Arm Cortex-M4, 32 Bit; |Stmicroelectronics STM32F405ZGT7
ARM MCU, Advanced Connectivity and Encryption, STM32 Family STM32F4 Series Microcontrollers
STM32F Series 1 MB Flash 192 kB 32-Bit SMT Microcontroller - LQFP-144
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 168 MHz CPU, ART Accelerator, FSMC
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-144; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 168MHz; Program Memory Size: 1MB; RAM Memory Size: 192KB; No. of
1.8V~3.6V 168MHz 192KB Flash 1MB BOD/Reset DMA I²S LCD POR PWM WDT On-Chip Temp Sensor 114-Pin 1.8V 3.6V 168MHz CANbus EBI EMI I2C IrDA LINbus SPI UART USART USB OTG A/D 24x12b D/A 2x12b 32-bit ARM Cortex-M4 QFP SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics