STMicroelectronics STM32F407ZGT6

STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 144-Pin LQFP, 2 CAN Channels
$ 10.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F407ZGT6.

IHS

Datasheet203 pages6 years ago

Upverter

ODG (Origin Data Global)

Burklin Elektronik

STMicroelectronics

Inventory History

3 month trend:
+86.81%

CAD Models

Download STMicroelectronics STM32F407ZGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.286
$ 9.405
$ 9.405
Stock
665,824
235,804
235,804
Authorized Distributors
6
4
4
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
32 b
Max Frequency
168 MHz
168 MHz
168 MHz
Number of I/Os
114
114
114
Interface
Ethernet, IrDA, LIN
Ethernet, IrDA, LIN
Ethernet, IrDA, LIN
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
RAM Size
192 kB
192 kB
192 kB
EEPROM Memory Size
0 B
0 B
0 B
Flash Memory Size
1 MB
1 MB
1 MB
Peripherals
LCD, POR, RTC
LCD, POR, RTC
LCD, POR, RTC
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of ADC Channels
24
-
-
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
24-Ch 12-Bit
24-Ch 12-Bit
24-Ch 12-Bit
DAC Channels (Resolution)
2-Ch 12-Bit
2-Ch 12-Bit
2-Ch 12-Bit
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
144
144
144
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32F405ZGT6
MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F417ZGT6
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 144-Pin, LQFP, 2 CAN Channels
STMicroelectronicsSTM32F205ZGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 144-Pin LQFP T/R
NXP SemiconductorsMK22FN1M0AVLQ12
Kinetis K22: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 128KB SRAM, Full-Speed USB, 144-LQFP
NXP SemiconductorsMK60FN1M0VLQ12
MCU 32-bit Kinetis K60 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F407ZGT6 provided by its distributors.

STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 144-Pin LQFP, 2 CAN Channels
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP144
STM32F Series 1024 kB Flash 192 kB RAM 168 MHz 32-Bit Microcontroller - LQFP-144
ARM MCU, Ethernet MAC, Camera Interface, STM32 Family STM32F4 Series Microcontrollers
Microcontrollers (MCU); STM32F407ZGT6; STMICROELECTRONICS; 168 MHz; 192 kB; 2; 114
MCU 32-bit ARMCortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Tray
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 168 MHz CPU, ART Accelerator, Ethernet, FSMC
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-144; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 168MHz; Program Memory Size: 1MB; RAM Memory Size: 196KB; No. of
Product Range:STM32 Family STM32F4 Series Microcontrollers; Device Core:ARM Cortex-M4; Data Bus Width:32 bit; Operating Frequency Max:168MHz; Program Memory Size:1MB; No. of Pins:144Pins; IC Case / Package:LQFP; No. of I/O s:114I/O sRoHS Compliant: Yes
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 168 / Program Memory Type = Flash / Program Memory Size MB = 1 / Data Memory Size MB = 1 / RAM Memory Size KB = 196 / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = USART / Interfaces = USB / Interfaces = CAN / Interfaces = Ethernet / Interfaces = UART / ADC Channels = 24 / ADC Resolution bit = 12 / Number of Programmable I/Os = 114 / Number of Timers/Counters = 14 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 144 / Mounting Type = SMD / Packaging = Tray / Length mm = 20 / Width mm = 20 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • #STM32F407ZGT6
  • STM32F407ZGT6.