STMicroelectronics STM32F405RGT7

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP64
$ 8.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F405RGT7.

IHS

Datasheet203 pages6 years ago

Upverter

ODG (Origin Data Global)

STMicroelectronics

TME

Inventory History

3 month trend:
-58.05%

CAD Models

Download STMicroelectronics STM32F405RGT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.43
$ 8.337
$ 8.337
Stock
223,826
447,029
447,029
Authorized Distributors
5
6
6
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
32 b
Max Frequency
168 MHz
168 MHz
168 MHz
Flash Memory Size
1 MB
1 MB
1 MB
RAM Size
196 kB
196 kB
196 kB
Interface
CAN, I2C, I2S, IrDA, LIN, SDIO, SPI, UART, USART, USB
CAN, I2C, I2S, IrDA, SPI, UART, USART, USB
CAN, I2C, I2S, IrDA, SPI, UART, USART, USB
Number of I/Os
8
8
8
Peripherals
POR, RTC
POR, RTC
POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F415RGT6
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F205RGT6W
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F205RGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
NXP SemiconductorsMK22FN1M0VLK12
Kinetis K22: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 128KB SRAM, Full-Speed USB, 80-LQFP
NXP SemiconductorsMK22FN512VLH12
MCU 32-bit Kinetis K22 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP
NXP SemiconductorsMK22FN256VLH12
Kinetis K22: 120MHz Cortex-M4F Performance MCU, 256KB Flash, 48KB SRAM, Full-Speed USB, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F405RGT7 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP64
STMicroelectronics STM32F4 MCU ARM Cortex-M4 64-Pin LQFP 2 CAN Channels
STM32F Series 1 MB Flash 192 kB RAM 168 MHz 32-Bit Microcontroller - LQFP-64
Mcu Arm, 168Mhz, Arm Cortex-M4, 32 Bit; |Stmicroelectronics STM32F405RGT7
MCU 32-bit ARMCortex M4 RISC 1MB Flash 2.5V/3.3V 64-Pin LQFP Tray
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-64; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 168MHz; Program Memory Size: 1MB; RAM Memory Size: 192KB; No. of
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 168 / Program Memory Type = Flash / Program Memory Size MB = 1 / Data Memory Size MB = 1 / RAM Memory Size KB = 196 / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = USART / Interfaces = CAN / Interfaces = UART / Interfaces = USB / ADC Channels = 16 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 51 / Number of Timers/Counters = 14 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics