Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F205RGT6

High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
$ 10.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F205RGT6.

IHS

Datasheet184 pages10 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Factory Futures

Inventory History

3 month trend:
-10.48%

CAD Models

Download STMicroelectronics STM32F205RGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.116
$ 9.72
$ 9.72
Stock
347,531
337,499
337,499
Authorized Distributors
6
5
5
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
120 MHz
120 MHz
120 MHz
Number of I/Os
51
51
51
Interface
IrDA, LIN, USB
IrDA, LIN, USB
IrDA, LIN, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
LCD, POR, RTC
LCD, POR, RTC
LCD, POR, RTC

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-04-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F215RGT6TR
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, HW crypto
STMicroelectronicsSTM32F215RGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, HW crypto
STMicroelectronicsSTM32F215RET6
STM32F215RET6,32BIT ARM CORTEX M3 MICROCONTROLLER,120MHZ,512KB FLASH,64-PIN LQFP
MCU 32-bit SAM4N ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 64-Pin LQFP T/R
NXP SemiconductorsMK22FN512VLH12
MCU 32-bit Kinetis K22 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP
NXP SemiconductorsMK22FN256VLH12
Kinetis K22: 120MHz Cortex-M4F Performance MCU, 256KB Flash, 48KB SRAM, Full-Speed USB, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F205RGT6 provided by its distributors.

High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
MCU 32-bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 64-Pin LQFP Tray
ARM MCU, Advanced Connectivity and Encryption, STM32 Family STM32F2 Series Microcontrollers
Microcontrollers, ARM, - MCU 32BIT ARM Cortex M3 Connectivity 1024kB
STM32F Series 1 MB Flash 128 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64
Microcontroller STM32F205; 32bit ARM CortexM3; 120MHz; FLASH 1024kB; SRAM 132kB; USB; CAN; SDIO; DAC; 1.8-3.6V; -40+85deg.C; LQFP64
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-64; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 1MB; RAM Memory Size: 128KB; No. of
1.8V~3.6V 120MHz 132KB FLASH 1MB Brown-out Detect/Reset,DMA,I2S,LCD,POR,PWM,WDT inside 51 1 1.8V 3.6V 120MHz CANbus,I2C,IrDA,LINbus,MMC,SPI,UART,USART,USB OTG A/D 16x12b;D/A 2x12b 32bit ARM® Cortex®-M3 LQFP-64 SMD mount 10mm*10mm*1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F205RGT6.