STMicroelectronics STM32F405RGT6

MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 64-Pin LQFP Tray
$ 8.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F405RGT6.

IHS

Datasheet203 pages6 years ago

Upverter

ODG (Origin Data Global)

STMicroelectronics

Burklin Elektronik

Inventory History

3 month trend:
-42.69%

CAD Models

Download STMicroelectronics STM32F405RGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.337
$ 6.905
$ 6.905
Stock
397,350
657,815
657,815
Authorized Distributors
6
6
6
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
32 b
Max Frequency
168 MHz
168 MHz
168 MHz
Flash Memory Size
1 MB
1 MB
1 MB
RAM Size
196 kB
196 kB
196 kB
Interface
CAN, I2C, I2S, IrDA, SPI, UART, USART, USB
CAN, I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USART, USB
CAN, I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USART, USB
Number of I/Os
8
8
8
Peripherals
POR, RTC
POR, RTC
POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-06-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F415RGT6
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F205RGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F205RGT6TR
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
NXP SemiconductorsMK22FN512VLH12
MCU 32-bit Kinetis K22 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP
NXP SemiconductorsMKV31F256VLH12
Kinetis KV31: 120MHz Cortex-M4F Real-time Control MCU, 256KB Flash, 48KB SRAM, 64-LQFP
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 2048KB Flash 1.2/3.3V 64-Pin LQFP T/R

Descriptions

Descriptions of STMicroelectronics STM32F405RGT6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STM32F Series 1 MB Flash 192 KB RAM 168 MHz 32-Bit Microcontroller - LQFP-64
ARM MCU, Advanced Connectivity and Encryption, STM32 Family STM32F4 Series Microcontrollers
Microcontrollers (MCU); STM32F405RGT6; STMICROELECTRONICS; 196 kB; FLASH; 8; 3.6 V
ARM-M4 168MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
STMicroelectronics STM32F4Series microcontroller, ARM Cortex M4kernel, 64needle, LQFPencapsulation, 2CANpassageway
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-64; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 168MHz; Program Memory Size: 1MB; RAM Memory Size: 196KB; No. of
Microcontroller Operating temperature: -40...85 °C Power supply: 1.8...3.6 V No. of I/Os: 51 No. of timers: 17 Bus width: 32 Bit Interfaces: I²C / IrDA / LIN / SPI / UART / USART / CAN / USB OTG FS Package: LQFP-64 ADC resolution: 12 bit Flash memory: 1 MB RAM: 192 KB SRAM: 192 KB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • #STM32F405RGT6
  • STM32F405RGT6.
  • STM32F405RGT6?