STMicroelectronics STM32F103C6U6A

MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin VFQFPN EP Tray
$ 3.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103C6U6A.

HQonline

Datasheet99 pages11 years ago

STMicroelectronics

element14 APAC

iiiC

Inventory History

3 month trend:
+37.90%

CAD Models

Download STMicroelectronics STM32F103C6U6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F401CCU6
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F401CEU6
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F401CDU6
MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Tray

Descriptions

Descriptions of STMicroelectronics STM32F103C6U6A provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin VFQFPN EP Tray
Mcu Arm, 72Mhz, Arm Cortex-M3, 32 Bit; |Stmicroelectronics STM32F103C6U6A
Mainstream Performance line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
LOW-DENSITY PERFORMANCE LINE, ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQCC48
Microcontrollers, ARM, - MCU 32-Bit Cortex 64Kb PERFORMANCE LINE
32KB 2V~3.6V ARM Cortex-M3 10KB 72MHz FLASH 37 QFN-48-EP(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, CORTEX-M3, 72MHZ, UFQFPN-48; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 32KB; RAM Memory Size: 10KB; No. of
2V~3.6V 72MHz 10KB FLASH 32KB DMA,Motor control PWM,PDR,POR,PVD,PWM,Temperature Sensor,WDT inside 37 2V 3.6V 72MHz CANbus,I2C,IrDA,LIN,SPI,UART,USART,USB A/D 10x12b 32bit ARM® Cortex®-M3 QFN SMD mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics