Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F401CCU6TR

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP T/R
$ 3.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F401CCU6TR.

IHS

Datasheet139 pages7 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+8.24%

CAD Models

Download STMicroelectronics STM32F401CCU6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.693
$ 4.169
Stock
256,420
327,317
Authorized Distributors
6
5
Case/Package
-
UFQFPN
Number of Pins
-
48
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
-
32 b
Max Frequency
84 MHz
84 MHz
Number of I/Os
36
36
Interface
IrDA, LIN, USB
IrDA, LIN, USB
Memory Type
FLASH
FLASH
Memory Size
-
256 kB
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR
POR

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F401CCU6TR provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 84MHz, CMOS, QCC48
32-Bit ARM Cortex-M4 MCU, 256KB Flash, 84MHz, 36 I/O, INDUSTRIAL
Arm Mcu, 32Bit, 84Mhz, Ufqfpn-Ep-48; |Stmicroelectronics STM32F401CCU6TR
Microcontroller STM32F401; 32bit ARM CortexM4; 84MHz; FLASH 256kB; SRAM 64kB; USB; SDIO; 1.7-3.6V; -40+85deg.C; UFQFPN48

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics