STMicroelectronics STM32F103CBU6

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Frame
$ 5.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103CBU6.

IHS

Datasheet114 pages3 years ago

Upverter

SHENGYU ELECTRONICS

element14 APAC

Newark

Inventory History

3 month trend:
+91.81%

CAD Models

Download STMicroelectronics STM32F103CBU6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F401CBU6
MCU 32-bit STM32 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Tray
STMicroelectronicsSTM32F401CEU6
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F401CDU6
MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Tray

Descriptions

Descriptions of STMicroelectronics STM32F103CBU6 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Frame
STMicroelectronics STM32F1 MCU, ARM Cortex-M3, 48-Pin, UFQFPN, 1 CAN
Mainstream Performance line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
MEDIUM-DENSITY PERFORMANCE LINE ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQCC48
STM32F103CBU6, 32BIT ARM MICROCONTROLLER, 72MHZ, 128 KB FLASH, 48-PIN UFQFPN
STM32F103CB Series 128 kB Flash 20 kB 32-Bit SMT Microcontroller - LQFP-64
128KB 2V~3.6V ARM Cortex-M3 20KB 72MHz FLASH 37 UFQFPN-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMICROELECTRONICS - STM32F103CBU6 - ARM MCU, Motor Control, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32bit, 72 MHz
MCU, 32BIT, CORTEX-M3, 72MHZ, VFQFPN-48; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 128KB; RAM Memory Size: 20KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics