Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F373CBT7

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP48
$ 3.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F373CBT7.

IHS

Datasheet137 pages10 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F373CBT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.643
$ 4.83
Stock
244,512
362,903
Authorized Distributors
4
6
Case/Package
LFQFP
LFQFP
Number of Pins
-
48
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
-
32 b
Max Frequency
72 MHz
72 MHz
Number of I/Os
36
36
Interface
CAN, HDMI-CEC, IrDA, LIN, USB
CAN, HDMI-CEC, IrDA, LIN, USB
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-09-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MCU 32-Bit SAM L22G ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP T/R
STMicroelectronicsSTM32F410CBU6
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 3.3V 48-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F078CBT6
MCU 32-Bit STM32 ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F078CBU6
MCU 32-Bit STM32F ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray
MCU 32-Bit PSoC 4100 ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 56-Pin QFN EP Tray
MCU 32-Bit PSoC 4100 ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 56-Pin QFN EP Tray

Descriptions

Descriptions of STMicroelectronics STM32F373CBT7 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP48
MCU 32-bit ARMCortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STM32F Series 128 kB Flash 24 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-48
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 128 KBytes Flash, 72MHz CPU, MPU, 16-bit ADC, comparators
IC MCU 32BIT 128KB FLASH 48LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 72MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics