STMicroelectronics STM32F107RBT6

STMicroelectronics STM32F1 Series MCU, ARM Cortex-M3, 64-Pin, LQFP, 2 CAN Channels
$ 6.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F107RBT6.

Upverter

Datasheet103 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-47.66%

CAD Models

Download STMicroelectronics STM32F107RBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.44
$ 4.985
$ 4.985
Stock
262,742
567,415
567,415
Authorized Distributors
4
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
72 MHz
72 MHz
72 MHz
Number of I/Os
51
51
51
Interface
Ethernet, I2C, IrDA, LIN, USB
IrDA, LIN, USB
IrDA, LIN, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR
POR
POR

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F105RBT6
STMicroelectronics STM32F1 Series MCU, ARM Cortex-M3 Core, 64-Pin, LQFP Package, 2 CAN Channels
STMicroelectronicsSTM32F103RBT6TR
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R
STMicroelectronicsSTM32F103RBT7TR
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R
NXP SemiconductorsMK10DX128VLH7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, 64-LQFP
NXP SemiconductorsMK20DX128VLH7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, Full-Speed USB, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F107RBT6 provided by its distributors.

STMicroelectronics STM32F1 Series MCU, ARM Cortex-M3, 64-Pin, LQFP, 2 CAN Channels
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Frame | IC MCU 32BIT 128KB FLASH 64LQFP
STM32F107RBT6,32BIT ARM CORTEX M3 MICROCONTROLLER,72MHZ,128 KB FLASH,64-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64
ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 128 KB
Mainstream Connectivity line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 72 MHz CPU, Ethernet MAC, CAN and USB 2.0 OTG
STM32F Series 128 kB Flash 48 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64
128KB 2V~3.6V ARM Cortex-M3 64KB 72MHz FLASH 51 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontroller STM32F107; 32bit ARM CortexM3; 72MHz; FLASH 128kB; SRAM 64kB; USB; CAN; ETHERNET; DAC; 2-3.6V; -40+85deg.C; LQFP64
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-64; Product Range: STM32 F1 ARM Cortex-M3 Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 128KB; RAM Memory Size: 48KB; No. of Pins: 6
Microcontroller Mcu, 32 Bit, Cortex-M3, 72Mhz, Lqfp-64; Arquitectura:Arm Cortex-M3; Velocidad De Cpu:72Mhz; Memoria Programable, Tamaño:128Kb; Tamaño De Memoria Ram:64Kb; Núm. De Contactos:64; Modelo De Mcu:Lqfp; No. Of I/O Pins:51 |Stmicroelectronics STM32F107RBT6
MCU, 32BIT, CORTEXM3, 128K FLASH, 64LQFP; Controller Family/Series:STM32; Core Size:32bit; No. of I/O's:51; Program Memory Size:128 KB; RAM Memory Size:48KB; CPU Speed:72MHz; Oscillator Type:External, Internal; No. of Timers:10; Peripherals:ADC, DAC, DMA, PWM, Timer; No. of PWM Channels:16; Digital IC Case Style:LQFP; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (15-Dec-2010); Clock Frequency:72MHz; Flash Memory Size:128KB; IC Generic Number:32F107RBT; Interface:CAN, I2C, I2S, SPI, USART, USB; Interface:CAN, I2C, SPI, USART, USB; Interface Type:CAN, I2C, SPI, UART, USART, USB; No. of ADC Inputs:16; No. of I/O's:51; Package / Case:LQFP; Peripherals:ADC, DAC, DMA, LCD, POR, RTC; Program Memory Size:128KB; Supply Voltage Max:3.6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics