STMicroelectronics STM32F103RBT6

MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray
$ 4.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103RBT6.

Upverter

Datasheet117 pages11 years ago

IHS

Newark

Farnell

element14

Inventory History

3 month trend:
-9.08%

CAD Models

Download STMicroelectronics STM32F103RBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.415
$ 4.775
$ 4.775
Stock
791,343
290,301
290,301
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
72 MHz
-
-
Number of I/Os
51
51
51
Interface
CAN, USB
CAN, IrDA, LIN, USB
CAN, IrDA, LIN, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC
POR, RTC

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F105RBT6
STMicroelectronics STM32F1 Series MCU, ARM Cortex-M3 Core, 64-Pin, LQFP Package, 2 CAN Channels
STMicroelectronicsSTM32F107RBT6
STMicroelectronics STM32F1 Series MCU, ARM Cortex-M3, 64-Pin, LQFP, 2 CAN Channels
STMicroelectronicsSTM32F105RBT6TR
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R
NXP SemiconductorsMK10DX128VLH7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F103RBT6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STM32F103RBT6,32BIT ARM CORTEX M3 MICROCONTROLLER,72MHZ,128 KB FLASH,64-PIN LQFP
STMicroelectronics STM32F1 MCU, ARM Cortex-M3, 64-Pin LQFP, 1 CAN Channel
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64
Microcontrollers (MCU); STM32F103RBT6; STMICROELECTRONICS; 72 MHz; 20 kB; 4; 51
STM32F Series 128 kB Flash 20 kB RAM 32-Bit SMT Microcontroller - LQFP-64
128KB 2V~3.6V ARM Cortex-M3 20KB 72MHz FLASH 51 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
32-Bit Microcontroller; Controller Family/Series:(ARM Cortex) STM32; Memory Size, Flash:128KB; Memory Size, RAM:20KB; No. of I/O Pins:51; No. of ADC Inputs:2; No. of Timers:4; Clock Speed:72MHz; Interface:CAN,I2C,SPI,USB,UART ;RoHS Compliant: Yes
32BIT MCU, CORTEX M3, 128K FLASH; Controller Family/Series:STM32; Core Size:32bit; No. of I/O's:51; Program Memory Size:128 KB; RAM Memory Size:20KB; CPU Speed:72MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, DMA, PWM, RTC, Timer; Digital IC Case Style:LQFP; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +105°C; No. of Pins:64; SVHC:No SVHC (20-Jun-2011); Base Number:(ARM Cortex) STM32; Clock Frequency:72MHz; Flash Memory Size:128KB; IC Generic Number:32F103RB; Interface:CAN, I2C, SPI, USART, USB; Interface:CAN, I2C, SPI, USART, USB; Interface Type:CAN, I2C, SPI, UART, USB; Memory Type:FLASH; No. of ADC Inputs:16; No. of Bits:32; No. of I/O's:49; Number of bits In Timer:16; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Packaging Type:Peel Pack; Program Memory Size:128KB; Serial Comms:2xSPI, 2xI2C, 3xUSART, USB, CAN; Supply Voltage Max:3.6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103 RBT6
  • STM32F103RBT6.