STMicroelectronics STM32F103RBT6TR

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R
$ 4.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103RBT6TR.

IHS

Datasheet114 pages3 years ago

Upverter

Future Electronics

STMicroelectronics

Farnell

Inventory History

3 month trend:
-44.71%

CAD Models

Download STMicroelectronics STM32F103RBT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.78
$ 4.42
$ 4.42
Stock
325,012
846,810
846,810
Authorized Distributors
6
6
6
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
72 MHz
72 MHz
Number of I/Os
51
51
51
Interface
CAN, IrDA, LIN, USB
CAN, USB
CAN, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
RAM Size
20 kB
20 kB
20 kB
EEPROM Memory Size
0 B
0 B
0 B
Flash Memory Size
128 kB
128 kB
128 kB
Peripherals
POR, RTC
POR, RTC
POR, RTC
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of ADC Channels
16
16
16
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
16-Ch 12-Bit
16-Ch 12-Bit
16-Ch 12-Bit
DAC Channels (Resolution)
-
-
-
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
105 °C
105 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F105RBT6
STMicroelectronics STM32F1 Series MCU, ARM Cortex-M3 Core, 64-Pin, LQFP Package, 2 CAN Channels
STMicroelectronicsSTM32F107RBT6
STMicroelectronics STM32F1 Series MCU, ARM Cortex-M3, 64-Pin, LQFP, 2 CAN Channels
STMicroelectronicsSTM32F105RBT6TR
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R
NXP SemiconductorsMK10DX128VLH7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, 64-LQFP
NXP SemiconductorsMK20DX128VLH7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, Full-Speed USB, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F103RBT6TR provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 1.25MHz, CMOS, PQFP64
ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 128 KB
STM32F Series 128 kB Flash 20 kB RAM 32-Bit ARM Based Microcontroller - LQFP-64
2V~3.6V 72MHz 20KB FLASH 128KB DMA,Motor Control PWM,PDR,POR,PVD,PWM,Temp Sensor,WDT inside 51 1 2V 3.6V 72MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART,USB A/D 16x12b 32bit ARM® Cortex®-M3 LQFP-64 SMD mount,glue mount 10mm*10mm*1.6mm
Microcontroller Operating temperature: -40...85 °C Power supply: 2...3.6 V No. of I/Os: 51 No. of timers: 4 Bus width: 32 Bit Interfaces: SPI / I²C / USART / USB / CAN Package: LQFP-64 ADC resolution: 12 bit Flash memory: 128 KB RAM: 20 KB SRAM: 20 KB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics