STMicroelectronics STM32F101V8T6

MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
$ 4.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F101V8T6.

HQonline

Datasheet101 pages11 years ago

Upverter

Newark

element14

iiiC

Inventory History

3 month trend:
+113%

CAD Models

Download STMicroelectronics STM32F101V8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.415
$ 4.51
Stock
294,695
263,842
Authorized Distributors
6
4
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
36 MHz
36 MHz
Number of I/Os
80
80
Interface
I2C, IrDA, LIN, SPI, UART, USART
IrDA, LIN
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
RAM Size
10 kB
10 kB
EEPROM Memory Size
-
0 B
Flash Memory Size
64 kB
64 kB
Peripherals
DMA, POR, PWM, Temp Sensor, WDT
POR, RTC
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Number of ADC Channels
16
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
16-Ch 12-Bit
DAC Channels (Resolution)
-
-
Case/Package
LQFP
LFQFP
Number of Pins
100
100
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32L151V8T6A
STM32L151V8T6A,32bit ARM Cortex M3 Microcontroller,32MHz,64kb Flash,100-Pin LQFP
STMicroelectronicsSTM32L151V8H6
Ultra-low-power ARM Cortex-M3 MCU with 64 Kbytes Flash, 32 MHz CPU, USB
STMicroelectronicsSTM32L152V8T6
MCU 32-bit STM32 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP100
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V/5V 100-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F101V8T6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Mainstream Access line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 36 MHZ CPU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 36MHz, CMOS, PQFP100
64KB 2V~3.6V ARM Cortex-M3 10KB 36MHz FLASH 80 QFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, CORTEX-M3, 36MHZ, LQFP-100; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 36MHz; Program Memory Size: 64KB; RAM Memory Size: 10KB; No. of P
Microcontroller Mcu, 32 Bit, Cortex-M3, 36Mhz, Lqfp-100; Product Range:Stm32 Family Stm32F1 Series Microcontrollers; Device Core:Arm Cortex-M3; Data Bus Width:32 Bit; Operating Frequency Max:36Mhz; Program Memory Size:64Kb Rohs Compliant: Yes |Stmicroelectronics STM32F101V8T6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics