STMicroelectronics STM32F101V8T6TR

MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP T/R
$ 4.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F101V8T6TR.

SHENGYU ELECTRONICS

Datasheet101 pages11 years ago

Upverter

iiiC

Nu Horizons

Inventory History

3 month trend:
-3.11%

CAD Models

Download STMicroelectronics STM32F101V8T6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.203
$ 4.158
Stock
247,508
275,594
Authorized Distributors
4
6
Case/Package
LFQFP
LQFP
Number of Pins
100
100
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
36 MHz
36 MHz
Number of I/Os
80
80
Interface
IrDA, LIN
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, RTC
DMA, POR, PWM, Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32L151V8T6A
STM32L151V8T6A,32bit ARM Cortex M3 Microcontroller,32MHz,64kb Flash,100-Pin LQFP
STMicroelectronicsSTM32L152V8T6A
STM32L152V8T6A,32BIT ARM CORTEX M3 MICROCONTROLLER,32MHZ,64KB FLASH,100-PIN LQFP
STMicroelectronicsSTM32L152V8T6
MCU 32-bit STM32 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP100

Descriptions

Descriptions of STMicroelectronics STM32F101V8T6TR provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP T/R
Mainstream Access line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 36 MHZ CPU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 36MHz, CMOS, PQFP100
STM32F Series 64 kB Flash 10 kB RAM 32-Bit ARM Based Microcontroller - LQFP-100
IC MCU 32BIT 64KB FLASH 100LQFP / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 36MHz 64KB (64K x 8) FLASH 100-LQFP (14x14)
2V~3.6V 36MHz 10KB FLASH 64KB DMA,PDR,POR,PVD,PWM,Temp Sensor,WDT inside 80 1 2V 3.6V 36MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 16x12b 32bit ARM® Cortex®-M3 QFP SMD mount,glue mount 14mm*14mm*1.4mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics