STMicroelectronics STM32L151V8H6

Ultra-low-power ARM Cortex-M3 MCU with 64 Kbytes Flash, 32 MHz CPU, USB
$ 2.558
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L151V8H6.

IHS

Datasheet133 pages10 years ago

Upverter

STMicroelectronics

Newark

Farnell

Inventory History

3 month trend:
-99.04%

CAD Models

Download STMicroelectronics STM32L151V8H6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-04-02
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32L152V8T6A
STM32L152V8T6A,32BIT ARM CORTEX M3 MICROCONTROLLER,32MHZ,64KB FLASH,100-PIN LQFP
STMicroelectronicsSTM32L152V8T6
MCU 32-bit STM32 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32L152V8T6TR
MCU 32-bit STM32L ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP T/R
MCU 32-Bit EFM32 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP100
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V/5V 100-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32L151V8H6 provided by its distributors.

Ultra-low-power ARM Cortex-M3 MCU with 64 Kbytes Flash, 32 MHz CPU, USB
MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 64kB Flash 100-Pin BGA Tray
ULTRALOW POWER ARM-BASED 32-BIT MCU WITH 64 KILOBYTE FLASH RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PBGA100
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin UFBGA Frame
MCU, 32BIT, CORTEX-M3, 32MHZ, BGA-100
MCU, 32BIT, CORTEX-M3, 32MHZ, BGA-100; Product Range: STM32 Family STM32L1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 64KB; RAM Memory Size: 10KB; No. of Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics