STMicroelectronics STM32F101R8T6TR

Mainstream Access line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 36 MHz CPU
$ 3.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F101R8T6TR.

HQonline

Datasheet101 pages11 years ago

Upverter

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F101R8T6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.685
$ 3.615
Stock
208,589
209,336
Authorized Distributors
5
6
Core Architecture
Arm
Arm
Data Bus Width
32 b
32 b
Max Frequency
36 MHz
36 MHz
Flash Memory Size
64 kB
64 kB
RAM Size
10 kB
10 kB
Interface
IrDA, LIN
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
51
51
Peripherals
POR, RTC
DMA, POR, PWM, Temp Sensor, WDT
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32L051R8T6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 64-Pin LQFP Tray
STMicroelectronicsSTM32L052R8T6
Ultra-low-power 32-bit MCU RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQFP64
STMicroelectronicsSTM32L053R8T6
32-BIT ARM-BASED CORTEX-M0+ MCU RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQFP64

Descriptions

Descriptions of STMicroelectronics STM32F101R8T6TR provided by its distributors.

Mainstream Access line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 36 MHz CPU
MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 36MHz, CMOS, PQFP64
STM32F Series 64 kB Flash 10 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64
IC MCU 32BIT 64KB FLASH 64LQFP / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 36MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
2V~3.6V 36MHz 10KB FLASH 64KB DMA,PDR,POR,PVD,PWM,Temp Sensor,WDT inside 51 1 2V 3.6V 36MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 16x12b 32bit ARM® Cortex®-M3 QFP SMD mount,glue mount 10mm*10mm*1.4mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics