STMicroelectronics STM32L053R8T6

32-BIT Arm-based CORTEX-M0+ Mcu Risc Microcontroller, 32-BIT, Flash, 32MHZ, Cmos, PQFP64
$ 2.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L053R8T6.

ODG (Origin Data Global)

Datasheet132 pages9 years ago

STMicroelectronics

Newark

Inventory History

3 month trend:
-24.40%

CAD Models

Download STMicroelectronics STM32L053R8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32L051R8T6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 64-Pin LQFP Tray
STMicroelectronicsSTM32L052R8T6
Ultra-low-power 32-bit MCU RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQFP64
STMicroelectronicsSTM32L100R8T6A
Ultra-low-power 32-bit Value Line ARM Cortex-M3 MCU with 64 Kbytes Flash, 32 MHz CPU, LCD, USB

Descriptions

Descriptions of STMicroelectronics STM32L053R8T6 provided by its distributors.

32-BIT ARM-BASED CORTEX-M0+ MCU RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQFP64
Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU, USB, LCD
MCU 32-bit STM32 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
ARM MCU, 32-bit, ARM Cortex-M0+, 32 MHz, 64 KB, 8 KB, 64 Pins, LQFP
32-bit ARM Cortex-M0+ MCU, 32MHz, 64KB Flash, USB, LCD, LQFP
STM32L Series 32 MHz 64 KB Flash 8 kB SRAM 32-Bit Microcontroller - LQFP-64
Microcontroller STM32L053; 32bit ARM CortexM0+; 32MHz; FLASH 64kB; SRAM 8kB; USB; DAC; COMP; 1.8-3.6V; -40+85deg.C; LQFP64
MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-64; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of P
1.65V~3.6V 32MHz 8KB FLASH 64KB Brown-out Detect/Reset,DMA,I2S,LCD,POR,PWM,WDT inside 51 1 1.65V 3.6V 32MHz I2C,IrDA,SPI,UART,USART,USB 2 x 8 A/D 16x12b,D/A 1x12b 32bit ARM® Cortex®-M0+ LQFP-64 SMD mount 10mm*10mm*1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32L053R8T6.