STMicroelectronics STM32L063R8T6

Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz, USB, LCD, AES
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L063R8T6.

Farnell

Datasheet121 pages10 years ago

Upverter

Future Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+17.60%

CAD Models

Download STMicroelectronics STM32L063R8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.79
$ 1.604
$ 1.604
Stock
241,998
252,269
252,269
Authorized Distributors
6
3
3
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
-
-
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
32 b
-
-
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
3
3
3
Interface
I2S, USB
I2S, USB
I2S, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
RTC
RTC
RTC

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32L151R8T6
STM32L151R8T6,32bit ARM Cortex M3 Microcontroller,32MHz,128 kB Flash,64-Pin LQFP
STMicroelectronicsSTM32L152R8T6
Ultra-low-power ARM Cortex-M3 MCU with 64 Kbytes Flash, 32 MHz CPU, LCD, USB
STMicroelectronicsSTM32L152R8T6A
Ultra-low-power ARM Cortex-M3 MCU with 64 Kbytes Flash, 32 MHz CPU, LCD, USB

Descriptions

Descriptions of STMicroelectronics STM32L063R8T6 provided by its distributors.

Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz, USB, LCD, AES
ULTRA-LOW-POWER 32-BIT MCU ARM-BASED CORTEX-M0+ RISC Microcontroller, 32-Bit, 32MHz, CMOS
MCU 32-Bit STM32 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Mcu, 32Bit, Cortex-M0+, 32Mhz, Lqfp-64; |Stmicroelectronics STM32L063R8T6
Lead Free ROHS3Compliant GULL WING QUAD Microcontroller 444mW -40C~85C TA 32MHz 10mm
STM32L Series 64 kB Flash 8 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-64
MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-64; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of P
1.65V~3.6V 32MHz 8KB FLASH 64KB Brown-out Detect/Reset,DMA,I²S,LCD,POR,PWM,WDT inside 51 1 1.8V 3.6V 32MHz I2C,IrDA,SPI,UART,USART,USB 2 x 8 A/D 16x12b,D/A 1x12b 32bit ARM® Cortex®-M0+ LQFP-64 SMD mount 10mm*10mm*1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics