STMicroelectronics STM32F072RBT6TR

STMicroelectronics STM32F0 MCU, ARM Cortex-M0, 64-Pin, LQFP, 1 CAN Channel
$ 3.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F072RBT6TR.

IHS

Datasheet128 pages7 years ago

ODG (Origin Data Global)

Upverter

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
-83.16%

CAD Models

Download STMicroelectronics STM32F072RBT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.13
$ 3.455
$ 3.455
Stock
321,633
360,788
360,788
Authorized Distributors
6
6
6
Core Architecture
-
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
48 MHz
48 MHz
48 MHz
Flash Memory Size
128 kB
128 kB
128 kB
RAM Size
16 kB
16 kB
16 kB
Interface
CAN, HDMI-CEC, IrDA, LIN, USB
CAN, HDMI-CEC, IrDA, LIN, USB
CAN, HDMI-CEC, IrDA, LIN, USB
Number of I/Os
51
51
51
Peripherals
POR, RTC
POR, RTC
POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-01-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F071RBT6
Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
STMicroelectronicsSTM32F071RBT6TR
Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
STMicroelectronicsSTM32F105RBT6
STMicroelectronics STM32F1 Series MCU, ARM Cortex-M3 Core, 64-Pin, LQFP Package, 2 CAN Channels
NXP SemiconductorsMK22FN128VLH10
Kinetis K22: 100MHz Cortex-M4F Performance MCU, 128KB Flash, 24KB SRAM, Full-Speed USB, 64-LQFP
NXP SemiconductorsMKL16Z128VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, 64-LQFP
NXP SemiconductorsMKL25Z128VLH4
MCU 32-bit KL25 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F072RBT6TR provided by its distributors.

STMicroelectronics STM32F0 MCU, ARM Cortex-M0, 64-Pin, LQFP, 1 CAN Channel
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
32-bit ARM Cortex-M0 MCU, 128KB Flash, 48MHz, USB, CAN, CEC, PQFP-64
Mainstream ARM Cortex-M0 USB line MCU with 128 Kbytes Flash, 48 MHz CPU, USB, CAN and CEC functions
ARM MCU, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 128 KB
STM32F Series 128 kB Flash 16 kB SRAM 48 MHz 32-Bit Microcontroller - LQFP-64
MCU 32-bit ARMCortex M0 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R
MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-64
Microcontroller STM32F072; 32bit ARM CortexM0; 48MHz; FLASH 128kB; SRAM 16kB; USB; CAN; DAC; COMP; 2-3.6V; -40+85deg.C; LQFP64
MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-64; Product Range: STM32 F0 ARM Cortex-M0 Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pins: 6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F072RBT6/TR