STMicroelectronics STM32F101VBT6

MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
$ 3.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F101VBT6.

HQonline

Datasheet101 pages11 years ago

Upverter

Newark

Farnell

Nu Horizons

Inventory History

3 month trend:
-4.96%

CAD Models

Download STMicroelectronics STM32F101VBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.883
$ 4.285
Stock
884,092
230,540
Authorized Distributors
5
4
Case/Package
LQFP
LFQFP
Number of Pins
100
100
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
36 MHz
36 MHz
Number of I/Os
80
80
Interface
I2C, IrDA, LIN, SPI, UART, USART
IrDA, LIN
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, Temp Sensor, WDT
POR, RTC

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32L151VBT6A
Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB
STMicroelectronicsSTM32L152VBT6
MCU 32-bit STM32L ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32L152VBT6TR
MCU 32-bit STM32L ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP100

Descriptions

Descriptions of STMicroelectronics STM32F101VBT6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Mainstream Access line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 36 MHz CPU
ACS LINE, ADVANCED ARM-BASED 32-B MCU W/ FLASH MEMORY, SIX 16-B TIMERS, ADC AND SEVEN COMMUNICATION INTERFACE RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 36MHz, CMOS, PQFP100
Microcontrollers, ARM, - MCU 32BIT Cortex M3 128K 20KB RAM 2X12 ADC
ARM-M3 36MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
STM32F Series 128 kB Flash 16 kB RAM ARM Based 32-Bit Microcontroller - LQFP-100
MCU, 32BIT, CORTEX-M3, 36MHZ, LQFP-100; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 36MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of
2V~3.6V 36MHz 16KB Flash 128KB DMA PDR POR PVD PWM Temp Sensor WDT Internal 80 1 2V 3.6V 36MHz I2C IrDA LINbus SPI UART USART A/D 16x12b 32bit ARM Cortex-M3 LQFP-100 SMD 14mm × 14mm × 1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F101VBT6 .
  • STM32F101VBT6 ..
  • STM32F101VBT6.
  • STM32F101VBT6. .
  • STM32F101VBT6..