STMicroelectronics STM32F071V8T6TR

Mainstream ARM Cortex-M0 Access line MCU with 64 Kbytes Flash, 48 MHz CPU and CEC functions
$ 3.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F071V8T6TR.

ODG (Origin Data Global)

Datasheet122 pages9 years ago

Upverter

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.20%

CAD Models

Download STMicroelectronics STM32F071V8T6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.245
$ 3.4
$ 3.4
Stock
1,235,583
243,777
243,777
Authorized Distributors
5
3
3
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Core Architecture
-
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
87
87
87
Interface
-
HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART
HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
CRC, POR, RTC, WDT
CRC, POR, RTC, WDT
CRC, POR, RTC, WDT

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-02-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F072V8T6
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F100V8T6B
MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F105V8T6
MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Texas InstrumentsMSP430F6723IPZR
IC MCU 16BIT 64KB FLASH 100LQFP / MIXED SIGNAL MICROCONTROLLER
MicrochipATSAM3N1CB-AU
MCU 32-bit SAM3N ARM Cortex M3 RISC 64KB Flash 1.8V/2.5V/3V/3.3V 100-Pin LQFP Tray
Texas InstrumentsMSP430F6733IPZR
IC MCU 16BIT 64KB FLASH 100LQFP / MCU 16-bit MSP430 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP T/R

Descriptions

Descriptions of STMicroelectronics STM32F071V8T6TR provided by its distributors.

Mainstream ARM Cortex-M0 Access line MCU with 64 Kbytes Flash, 48 MHz CPU and CEC functions
MCU 32-Bit GP STM32F ARM Cortex M0 RISC 64kB Flash 100-Pin LQFP T/R
M0 STM32F0 Mcu IC 32-Bit Single-Core 48MHz 64KB (64K x 8) FLASH 100-LQFP (14x14)
Mcu, 32Bit, Cortex-M0, 48Mhz, Lqfp-100; |Stmicroelectronics STM32F071V8T6TR
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP100
MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-100; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 16KB; No. of P
1.65V~3.6V 48MHz 16KB Flash 64KB DMA,I²S,POR,PWM,WDT On-Chip Temp Sensor 87-Pin 1-Channel 2V 3.6V 48MHz HDMI-CEC, I2C, IrDA, LINbus, SPI, UART, USART A/D 19x12b, D/A 2x12b 32-bit ARM Cortex-M0 QFP SMD, Adhesive Mount 14mm × 14mm × 1.4mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics