STMicroelectronics STM32F102RBT6

Mainstream USB Access line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 48 MHz CPU, USB FS
$ 4.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F102RBT6.

IHS

Datasheet81 pages7 years ago

Upverter

HQonline

STMicroelectronics

Farnell

Inventory History

3 month trend:
-75.50%

CAD Models

Download STMicroelectronics STM32F102RBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.104
$ 4.426
Stock
209,357
165,256
Authorized Distributors
5
3
Core Architecture
Arm
Arm
Data Bus Width
32 b
32 b
Max Frequency
48 MHz
48 MHz
Flash Memory Size
128 kB
128 kB
RAM Size
16 kB
16 kB
Interface
IrDA, LIN, USB
IrDA, LIN, USB
Number of I/Os
51
51
Peripherals
POR, RTC
POR, RTC
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-09-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F072RBT6
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Frame
STMicroelectronicsSTM32F071RBT6
Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
STMicroelectronicsSTM32F070RBT6
Mainstream ARM Cortex-M0 Value line MCU with 128 Kbytes Flash, 48 MHz CPU, USB
NXP SemiconductorsMKL16Z128VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, 64-LQFP
NXP SemiconductorsMKL26Z128VLH4
Kinetis L 32-Bit Mcu, Arm Cortex-M0+ Core, 128Kb Flash, 48Mhz, Usb, Qfp 64 Rohs Compliant: Yes
NXP SemiconductorsMKL25Z128VLH4
MCU 32-bit KL25 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F102RBT6 provided by its distributors.

Mainstream USB Access line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 48 MHz CPU, USB FS
ARM BASED 32 BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 48MHz, CMOS, PQFP64
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STM32F102RBT6,32BIT ARM CORTEX M3 MICROCONTROLLER,48MHZ,128 KB FLASH,64-PIN LQFP
STM32F Series 128 KB Flash 16 KB RAM 48 MHz 32-Bit Microcontroller - LQFP-64
STMicroelectronics STM32F1, ARM Cortex M3, 64, LQFP, 0CAN
MCU, 32BIT, CORTEX-M3, 48MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics