STMicroelectronics STM32F072R8T6

MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Frame
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F072R8T6.

IHS

Datasheet128 pages7 years ago

ODG (Origin Data Global)

HQonline

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.76%

CAD Models

Download STMicroelectronics STM32F072R8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F102R8T6
Mainstream USB Access line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 48 MHz CPU, USB FS
STMicroelectronicsSTM32F051R8T6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
STMicroelectronicsSTM32F051R8T7
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
NXP SemiconductorsMKL16Z64VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, 64-LQFP
NXP SemiconductorsMKL24Z64VLH4
MCU 32-bit KL24 ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
MicrochipATSAM3N1BB-AU
MCU 32-Bit SAM3N ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 64-Pin LQFP

Descriptions

Descriptions of STMicroelectronics STM32F072R8T6 provided by its distributors.

MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Frame
STMicroelectronics STM32F0 MCU, ARM Cortex-M0, 64-Pin, LQFP, 1 CAN Channel
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
STM32F Series 64 KB Flash 16 KB SRAM 48 MHz 32-Bit Microcontroller - LQFP-64
Mainstream ARM Cortex-M0 USB line MCU with 64 Kbytes Flash, 48 MHz CPU, USB, CAN and CEC functions
64KB 1.65V~3.6V ARM Cortex-M0 48MHz 51 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontroller STM32F072; 32bit ARM CortexM0; 48MHz; FLASH 64kB; SRAM 16kB; USB; CAN; DAC; COMP; 2-3.6V; -40+85deg.C; LQFP64
MCU, ARM CORTEX-M0, 48MHZ, LQFP-64; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 16KB; No. of Pins:

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics