STMicroelectronics STM32F030R8T6TR

Mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes Flash, 48 MHz CPU
$ 1.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F030R8T6TR.

HQonline

Datasheet96 pages11 years ago

Upverter

STMicroelectronics SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1113%

CAD Models

Download STMicroelectronics STM32F030R8T6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.373
$ 1.505
Stock
619,007
1,111,685
Authorized Distributors
6
6
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
48 MHz
48 MHz
Number of I/Os
55
55
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, WDT
POR, RTC

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F051R8T6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
STMicroelectronicsSTM32F051R8T7
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
STMicroelectronicsSTM32F051R8T6TR
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP T/R
NXP SemiconductorsS9KEAZ64ACLH
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V/5V Automotive 64-Pin LQFP Tray
NXP SemiconductorsMKE02Z64VLH4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 64-LQFP
NXP SemiconductorsS9KEAZN64AMLH
MCU, ARM Cortex-M0+ Core, KINETIS E Series 64K Flash 4K RAM 40MHz 64LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F030R8T6TR provided by its distributors.

Mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes Flash, 48 MHz CPU
MCU 32-Bit STM32 ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
STMicroelectronics STM32F0 MCU, ARM Cortex-M0, 64-Pin, LQFP Package
32-bit ARM Cortex-M0 MCU, 64KB Flash, 48MHz, LQFP, 55 I/O
ARM MCU, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 64 KB
64KB 2.4V~3.6V ARM Cortex-M0 48MHz 55 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
ARM-M0 48MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
MCU, 32BIT, 48MHZ, LQFP-64; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pins: 64Pins; MCU Case Style: LQFP; No. of I/O's: 55I/O's; Embedded Interface Type: I2C, SPI, USART; Supply Voltage Min: 2.4V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32F0; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F030R8T6/TR
  • STM32F030R8T6TR.