STMicroelectronics STM32F042K6T6

MCU 32-Bit STM32 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F042K6T6.

IHS

Datasheet117 pages9 years ago

Upverter

LKR

STMicroelectronics

Inventory History

3 month trend:
-16.02%

CAD Models

Download STMicroelectronics STM32F042K6T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.12
$ 2.89
Stock
856,949
273,337
Authorized Distributors
6
6
Core Architecture
ARM
-
Data Bus Width
32 b
-
Max Frequency
48 MHz
48 MHz
Number of I/Os
26
26
Interface
CAN, I2C, I2S, IrDA, LIN, SPI, USB
CAN, I2C, I2S, IrDA, LIN, SPI, USB
Memory Type
FLASH
FLASH
Memory Size
32 kB
-
RAM Size
6 kB
6 kB
EEPROM Memory Size
0 B
0 B
Flash Memory Size
32 kB
32 kB
Peripherals
CRC, POR, RTC
CRC, POR, RTC
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Number of ADC Channels
13
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
10-Ch 12-Bit
10-Ch 12-Bit
DAC Channels (Resolution)
-
-
Case/Package
LQFP
LQFP
Number of Pins
32
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F030K6T6
MCU 32-Bit STM32F ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray
STMicroelectronicsSTM32F051K6T6
STM32F051K6T6,32bit ARM Cortex M0 Microcontroller,48MHz,32 kB Flash,32-Pin LQFP
STMicroelectronicsSTM32F051K6T7
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP32
NXP SemiconductorsMKL05Z32VLC4
Kinetis KL05: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 32-LQFP
NXP SemiconductorsMKL04Z32VLC4
Kinetis KL04: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 32-LQFP
NXP SemiconductorsMKL04Z8VLC4
Kinetis KL04: 48MHz Cortex-M0+ Ultra-Low Power MCU, 8KB Flash, 1KB SRAM, 32-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F042K6T6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP32
Mainstream ARM Cortex-M0 USB line MCU with 32 Kbytes Flash, 48 MHz CPU, USB, CAN and CEC functions
32-bit ARM Cortex-M0 MCU, 48MHz, 32KB Flash, USB, CAN, LQFP
STMicroelectronics STM32F0 MCU, ARM Cortex-M0, 32-Pin, LQFP
Microcontrollers (MCU); STM32F042K6T6; STMICROELECTRONICS; 6 kB; FLASH; 26; 3.6 V
32KB 1.65V~3.6V ARM Cortex-M0 6KB 48MHz FLASH 26 LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, ARM CORTEX-M0, 48MHZ, LQFP-32; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 32KB; RAM Memory Size: 6KB; No. of Pins: 3
Device Core = ARM® Cortex® M0 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size KB = 32 / RAM Memory Size KB = 6 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / Interfaces = I²S / Interfaces = CAN / Interfaces = USB / ADC Channels = 13 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 26 / Number of Timers/Counters = 5 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 32 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F042K6T6.