STMicroelectronics STM32F042K6T6TR

MCU 32-Bit STM32F042 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP T/R
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F042K6T6TR.

IHS

Datasheet117 pages9 years ago

Inventory History

3 month trend:
+2.19%

CAD Models

Download STMicroelectronics STM32F042K6T6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.89
$ 2.12
Stock
257,790
315,184
Authorized Distributors
6
6
Core Architecture
-
ARM
Data Bus Width
-
32 b
Max Frequency
48 MHz
48 MHz
Flash Memory Size
32 kB
32 kB
RAM Size
6 kB
6 kB
Interface
CAN, I2C, I2S, IrDA, LIN, SPI, USB
CAN, I2C, I2S, IrDA, LIN, SPI, USB
Number of I/Os
26
26
Peripherals
CRC, POR, RTC
CRC, POR, RTC
Case/Package
LQFP
LQFP
Number of Pins
-
32
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F042K6T6TR provided by its distributors.

MCU 32-Bit STM32F042 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP32
STM32F Series 32 kB Flash 6 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-32
32KB 2V~3.6V ARM Cortex-M0 6KB 48MHz FLASH 26 LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
2V~3.6V 48MHz 6KB FLASH 32KB DMA,I2S,POR,PWM,WDT inside 26 1 3.6V 48MHz CANbus,HDMI-CEC,I2C,IrDA,LINbus,SPI,UART,USART,USB 32bit ARM® Cortex®-M0 LQFP-32 SMD mount,glue mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics