Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F042F4P6

MCU 32-Bit STM32F ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP Tube
$ 1.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F042F4P6.

IHS

Datasheet117 pages9 years ago

LKR

STMicroelectronics

Newark

TME

Inventory History

3 month trend:
-8.47%

CAD Models

Download STMicroelectronics STM32F042F4P6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-04-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F031F4P6
Mainstream ARM Cortex-M0 Access line MCU with 16 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F031F4P7
Mainstream ARM Cortex-M0 Access line MCU with 16 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F030F4P6TR
Mainstream ARM Cortex-M0 Value line MCU with 16 Kbytes Flash, 48 MHz CPU
NXP SemiconductorsMKE04Z8VTG4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 8KB Flash, 1KB SRAM, 16-TSSOP
NXP SemiconductorsS9KEAZN8AMTG
Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 16TSSOP
NXP SemiconductorsS9KEAZN8ACTG
Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 16TSSOP

Descriptions

Descriptions of STMicroelectronics STM32F042F4P6 provided by its distributors.

MCU 32-Bit STM32F ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP Tube
STM32F042F4P6,32BIT ARM CORTEX M0 MICROCONTROLLER,48MHZ,16 KB FLASH,20-PIN TSSOP
32-bit ARM Cortex-M0 MCU, 16KB Flash, 48MHz, USB, CAN, CEC, 20-pin SOIC
Mainstream ARM Cortex-M0 USB line MCU with 16 Kbytes Flash, 48 MHz CPU, USB, CAN and CEC functions
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PDSO20
STM32F Series 16 KB Flash 6 KB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20
Microcontrollers (MCU); STM32F042F4P6; STMICROELECTRONICS; 48 MHz; 6 kB; 1; 16
STMicroelectronics STM32F0Series microcontroller, ARM Cortex M0kernel, 20needle, TSSOPencapsulation, 1CANpassageway
16KB 1.65V~3.6V ARM Cortex-M0 6KB 48MHz FLASH 16 TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
ARM-M0 48MHz TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
MCU, 32BIT, CORTEX-M0, 48MHZ, TSSOP-20; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 16KB; RAM Memory Size: 6KB; No. of Pi
Device Core = ARM® Cortex® M0 / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 16 / Data Memory Size KB = 16 / RAM Memory Size KB = 6 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / Interfaces = I²S / Interfaces = USB / Interfaces = CAN / ADC Channels = 12 / ADC Resolution Bit = 12 / Number of Programmable I/Os = 16 / Number of Timers/Counters = 5 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 20 / Mounting Type = SMD / Packaging = Tube / Length mm = 6.5 / Width mm = 4.4 / Height mm = 1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics