STMicroelectronics STM32F031F4P6TR

Mainstream ARM Cortex-M0 Access line MCU with 16 Kbytes Flash, 48 MHz CPU
$ 1.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F031F4P6TR.

ODG (Origin Data Global)

Datasheet106 pages9 years ago

Future Electronics

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+46.31%

CAD Models

Download STMicroelectronics STM32F031F4P6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.663
$ 1.47
Stock
5,462,356
345,138
Authorized Distributors
5
6
Case/Package
TSSOP
TSSOP
Number of Pins
-
20
Core Architecture
-
ARM
Data Bus Width
-
32 b
Max Frequency
48 MHz
48 MHz
Number of I/Os
15
15
Interface
-
I2C, I2S, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
-
16 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32F031F4P6TR provided by its distributors.

Mainstream ARM Cortex-M0 Access line MCU with 16 Kbytes Flash, 48 MHz CPU
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP T/R
STM32F Series 16 kB Flash 4 kB RAM 32-Bit SMT Microcontroller - TSSOP-20
2V~3.6V 48MHz 4KB FLASH 16KB DMA,I2S,POR,PWM,WDT inside 15 1 2V 3.6V 48MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 12x12b 32bit ARM® Cortex®-M0 TSSOP-20 SMD mount,glue mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F031F4P6TR.