STMicroelectronics STM32F031C4T6

Mainstream ARM Cortex-M0 Access line MCU with 16 Kbytes Flash, 48 MHz CPU, motor control
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F031C4T6.

ODG (Origin Data Global)

Datasheet106 pages9 years ago

HQonline

Future Electronics

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.37%

CAD Models

Download STMicroelectronics STM32F031C4T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.71
$ 2.36
Stock
799,242
288,169
Authorized Distributors
6
6
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
48 MHz
48 MHz
Number of I/Os
39
39
Interface
I2C, I2S, IrDA, LIN, SPI, UART, USART
I2C, I2S, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F051C4T6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
STMicroelectronicsSTM32F042C4T6
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F102C4T6A
Mainstream USB Access line, ARM Cortex-M3 MCU with 16 Kbytes Flash, 48 MHz CPU, USB FS
NXP SemiconductorsMKL04Z16VLF4
Kinetis KL04: 48MHz Cortex-M0+ Ultra-Low Power MCU, 16KB Flash, 2KB SRAM, 48-LQFP
MCU 32-bit SAM3N ARM Cortex M3 RISC 16KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP
NXP SemiconductorsMKL04Z32VLF4R
Kinetis KL04: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 48-LQFP, Tape & Reel

Descriptions

Descriptions of STMicroelectronics STM32F031C4T6 provided by its distributors.

Mainstream ARM Cortex-M0 Access line MCU with 16 Kbytes Flash, 48 MHz CPU, motor control
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronics STM32F0Series microcontroller, ARM Cortex M0kernel, 48needle, LQFPencapsulation
Mcu, Arm Cortex-M0, 48Mhz, Lqfp-48; |Stmicroelectronics STM32F031C4T6
ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 MCU 16Kb
MCU, ARM CORTEX-M0, 48MHZ, LQFP-48; Product Range: ARM Cortex-M0 Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 16KB; RAM Memory Size: 4KB; No. of Pins: 48Pins; MCU Cas

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F031C4T6-