STMicroelectronics STM32F042C4T6

MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Frame
$ 1.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F042C4T6.

IHS

Datasheet117 pages9 years ago

Upverter

LKR

STMicroelectronics

Inventory History

3 month trend:
-24.03%

CAD Models

Download STMicroelectronics STM32F042C4T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-04-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F031C4T6
Mainstream ARM Cortex-M0 Access line MCU with 16 Kbytes Flash, 48 MHz CPU, motor control
STMicroelectronicsSTM32F051C4T6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
STMicroelectronicsSTM32F102C4T6A
Mainstream USB Access line, ARM Cortex-M3 MCU with 16 Kbytes Flash, 48 MHz CPU, USB FS
NXP SemiconductorsMKL04Z16VLF4
Kinetis KL04: 48MHz Cortex-M0+ Ultra-Low Power MCU, 16KB Flash, 2KB SRAM, 48-LQFP
MCU 32-bit SAM3N ARM Cortex M3 RISC 16KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP
NXP SemiconductorsMKL05Z32VLF4
Kinetis KL05: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 48-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F042C4T6 provided by its distributors.

MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
Mainstream ARM Cortex-M0 USB line MCU with 16 Kbytes Flash, 48 MHz CPU, USB, CAN and CEC functions
STMicroelectronics STM32F0 MCU, ARM Cortex-M0, 48-Pin LQFP, 1 CAN
ARM MCU, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 16 KB
32b ARM Cortex-M0 MCU, 48MHz, 16KB Flash, USB, CAN, LQFP
IC MCU 32BIT 16KB FLASH 48LQFP / ARM® Cortex®-M0 series Microcontroller IC 32-Bit Single-Core 48MHz 16KB (16K x 8) FLASH 48-LQFP (7x7)
MCU, ARM CORTEX-M0, 48MHZ, LQFP-48; Product Range: ARM Cortex-M0 Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 16KB; RAM Memory Size: 6KB; No. of Pins: 48Pins; MCU Cas

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics