STMicroelectronics STM32F051C4T6

Arm-based 32-BIT Mcu Risc Microcontroller, 32-BIT, Flash, CORTEX-M0 Cpu, 48MHZ, Cmos, PQFP48
$ 2.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F051C4T6.

HQonline

Datasheet122 pages9 years ago

Upverter

STMicroelectronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-54.50%

CAD Models

Download STMicroelectronics STM32F051C4T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F031C4T6
Mainstream ARM Cortex-M0 Access line MCU with 16 Kbytes Flash, 48 MHz CPU, motor control
STMicroelectronicsSTM32F042C4T6
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F102C4T6A
Mainstream USB Access line, ARM Cortex-M3 MCU with 16 Kbytes Flash, 48 MHz CPU, USB FS
NXP SemiconductorsMKL04Z16VLF4
Kinetis KL04: 48MHz Cortex-M0+ Ultra-Low Power MCU, 16KB Flash, 2KB SRAM, 48-LQFP
MCU 32-bit SAM3N ARM Cortex M3 RISC 16KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP
MicrochipATSAM3N0AA-AU
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F051C4T6 provided by its distributors.

ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
MCU 32-bit STM32F0 ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STM32F051C4T6,32BIT ARM CORTEX M0 MICROCONTROLLER,48MHZ,16 KB FLASH,48-PIN LQFP
STMicroelectronics STM32F0 MCU, ARM Cortex-M0, 48-Pin LQFP, 0 CAN Ch
Mainstream ARM Cortex-M0 Access line MCU with 16 Kbytes Flash, 48 MHz CPU, motor control and CEC functions
STM32F Series 32-Bit 16 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - LQFP48
16KB 2V~3.6V ARM Cortex-M0 8KB 48MHz FLASH 39 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-48; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 16KB; RAM Memory Size: 4KB; No. of Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics