STMicroelectronics STM32F102C4T6A

Mainstream USB Access line, ARM Cortex-M3 MCU with 16 Kbytes Flash, 48 MHz CPU, USB FS
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F102C4T6A.

SHENGYU ELECTRONICS

Datasheet78 pages11 years ago

Upverter

Components Direct

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+25.58%

CAD Models

Download STMicroelectronics STM32F102C4T6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-09-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F042C4T6
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F031C4T6
Mainstream ARM Cortex-M0 Access line MCU with 16 Kbytes Flash, 48 MHz CPU, motor control
STMicroelectronicsSTM32F051C4T6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
NXP SemiconductorsMKL04Z16VLF4
Kinetis KL04: 48MHz Cortex-M0+ Ultra-Low Power MCU, 16KB Flash, 2KB SRAM, 48-LQFP
MCU 32-bit SAM3N ARM Cortex M3 RISC 16KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP
MicrochipATSAM3N0AA-AU
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F102C4T6A provided by its distributors.

Mainstream USB Access line, ARM Cortex-M3 MCU with 16 Kbytes Flash, 48 MHz CPU, USB FS
ARM BASED 32 BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 48MHz, CMOS, PQFP48
MCU 32-bit STM32F1 ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray
Microcontrollers, ARM, - MCU 32BIT Cortex M3 L/D ACCESS LINE
STM32F Series 16 kB Flash 4 kB RAM ARM Based 32-Bit Microcontroller - LQFP-48
MCU 32-bit ARM Cortex-M3 48MHz 4KB Flash 16KB RAM 2V~3.6V I2C IrDA LINbus SPI UART USART USB A/D 10x12b Temp Sensor WDT DMA POR PVD PWM QFP SMD 7mm×7mm×1.4mm
MCU, 32BIT, CORTEX-M3, 48MHZ, LQFP-48; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 16KB; RAM Memory Size: 4KB; No. of Pin
IC, MCU, 32BIT, 16KB FLASH, 48 LQFP; Controller Family/Series:(ARM Cortex) STM32; Core Size:32bit; No. of I/O's:37; Program Memory Size:16KB; RAM Memory Size:4KB; CPU Speed:48MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, CRC, DMA; Embedded Interface Type:I2C, SPI, UART; Digital IC Case Style:LQFP; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:48; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics