Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F051C8T7

STM32F051C8T7, 32 Bit Arm Cortex M0 Microcontroller, 48MHZ, 64 Kb Flash, 48-PIN LQFP
$ 2.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F051C8T7.

HQonline

Datasheet122 pages9 years ago

Upverter

STMicroelectronics

Farnell

Newark

Inventory History

3 month trend:
+2.13%

CAD Models

Download STMicroelectronics STM32F051C8T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.619
$ 2.2
$ 2.2
Stock
1,034,372
793,761
793,761
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
39
39
39
Interface
HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART
HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART
HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTM32F030C8T6
MCU 32-Bit STM32F030 ARM Cortex-M0 RISC 64KB Flash 2.4V to 3.6V 48-Pin LQFP Tray
STMicroelectronicsSTM32F030C8T6TR
Mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F072C8T6
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Frame
MicrochipATSAM3N1AB-AU
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
MicrochipATSAM3N0AA-AU
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsMKL05Z32VLF4
Kinetis KL05: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 48-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F051C8T7 provided by its distributors.

STM32F051C8T7,32BIT ARM CORTEX M0 MICROCONTROLLER,48MHZ,64 KB FLASH,48-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
STMicroelectronics STM32F0 MCU, ARM Cortex-M0, 48-Pin LQFP, 0 CAN Ch
MCU 32-Bit GP STM32F ARM Cortex M0 RISC 64kB Flash 48-Pin LQFP Tray
Mainstream ARM Cortex-M0 Access line MCU with 64 Kbytes Flash, 48 MHz CPU, motor control and CEC functions
STM32F Series 64 kB Flash 8 kB SRAM 48 MHz 32-Bit Microcontroller - LQFP-48
MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-48; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics