Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F031C6T6TR

Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
$ 2.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F031C6T6TR.

ODG (Origin Data Global)

Datasheet106 pages9 years ago

Upverter

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
-62.27%

CAD Models

Download STMicroelectronics STM32F031C6T6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.235
$ 1.867
$ 1.867
Stock
358,763
362,524
362,524
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
39
39
39
Interface
I2C, I2S, IrDA, LIN, SPI, UART, USART
I2C, I2S, IrDA, LIN, SPI, UART, USART
I2C, I2S, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-01-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTM32F051C6T6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
STMicroelectronicsSTM32F030C6T6
Mainstream ARM Cortex-M0 Value line MCU with 32 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F030C6T6TR
Mainstream ARM Cortex-M0 Value line MCU with 32 Kbytes Flash, 48 MHz CPU
MCU 32-bit SAM3N ARM Cortex M3 RISC 16KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP
NXP SemiconductorsMKE02Z16VLD4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 16KB Flash, 2KB SRAM, 44-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F031C6T6TR provided by its distributors.

Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R
STM32F Series 32 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48
32KB 2V~3.6V ARM Cortex-M0 4KB 48MHz FLASH 39 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48
2V~3.6V 48MHz 4KB FLASH 32KB DMA,I2S,POR,PWM,WDT inside 39 1 2V 3.6V 48MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 13x12b 32bit ARM® Cortex®-M0 LQFP-48 SMD mount,glue mount 7mm*7mm*1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics