Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM1818SWX7F

Supervisory/Voltage Detector, Active-Low, 1.2V to 5.5V, 2.88V Threshold, 1 Monitor, SOT-223-3
$ 0.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM1818SWX7F.

Components Direct

Datasheet25 pages16 years ago

element14 APAC

Farnell

Nu Horizons

iiiC

Inventory History

3 month trend:
-48.66%

CAD Models

Download STMicroelectronics STM1818SWX7F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-08-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Analog DevicesADM1816-10ARTZ-RL
IC SUPERVISOR 1 CHANNEL SOT23-3 Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V
Analog DevicesADM1815-20ARTZ-RL7
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3"
Analog DevicesADM1816-R23ARTZ-R7
IC SUPERVISOR 1 CHANNEL SOT23-3 Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Voltage supervisor, 3.15V, OD, Low, SOT23 | Microchip Technology Inc. MCP131T-315E/TT
IC SUPERVISOR 1 CHANNEL SOT23-3 Supervisor Open Drain or Open Collector 1 Channel SOT-23-3

Descriptions

Descriptions of STMicroelectronics STM1818SWX7F provided by its distributors.

Supervisory/Voltage Detector, Active-Low, 1.2V to 5.5V, 2.88V Threshold, 1 Monitor, SOT-223-3
Processor Supervisor 2.88V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
STM1818 Series 2.88 V 100 ms SMT Fixed Low Power Reset Circuit - SOT-23
IC, MPU LOW OD RESET 2.88V, SOT23-3; Threshold Voltage: 2.88V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: SOT-223; No. of Pins: 3Pins;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM1818SWX7F.