STMicroelectronics STLM20DD9F

Ultra-low current 2.4 V precision analog temperature sensor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STLM20DD9F.

Newark

Datasheet19 pages16 years ago

Future Electronics

Nu Horizons

Farnell

CAD Models

Download STMicroelectronics STLM20DD9F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-28
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsLM20SITL/NOPB
±1.5°C Analog Output Temperature Sensor 4-DSBGA -40 to 125
Texas InstrumentsLM20SITLX/NOPB
±1.5°C Analog Output Temperature Sensor 4-DSBGA -40 to 125
Texas InstrumentsLMT89DCKT
±2.5°C analog output temperature sensor with -11.77-mV/°C gain 5-SC70 -55 to 130
MicrochipMCP9700T-E/LT
Analog Voltage Output Sensor, 12 Bit(s), 6Cel, Rectangular, 5 Pin, Surface Mount
MicrochipMCP9701T-E/LT
Analog Output Temperature Sensor, 3.1 to 5.5V, SC70-5, RoHS
MICROCHIP - MCP9700AT-E/TT - Temperature Sensor IC, Voltage, ± 2°C, 0 °C, 70 °C, SOT-23, 3 Pins

Descriptions

Descriptions of STMicroelectronics STLM20DD9F provided by its distributors.

Ultra-low current 2.4 V precision analog temperature sensor
STLM20 Series 5.5 V Precision Analog Temperature Sensor - UDFN-4
Analog Voltage Output Sensor, 1.50Cel, Rectangular, 4 Pin, Surface Mount
DFN-4(1x1.3) Temperature and Humidity Sensor ROHS
STMicroelectronics Temperature Sensor surface mount, 4Pin
Temp Sensor Analog 4-Pin UDFN T/R
STLM20DD9F TEMPERATURE SENSOR 4-PIN UDFN, -40 - +85 DEGC
TEMP SENSOR ANALOG 2.4V, SMD, UDFN4; IC Output Type:Voltage; Sensing Accuracy Range:± 1.5°C; Temperature Sensing Range:-40°C to +85°C; Supply Current:8µA; Supply Voltage Range:2.4V to 5.5V; Sensor Case Style:UDFN; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Base Number:20; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current:10mA; Output Type:Voltage; Output Voltage:1.864V; Output Voltage per °C:-11.77mV/°C; Package / Case:UDFN; Sensor / Transducer Type:Temperature; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD
Accuracy °C = 1.5 / Measuring Temperature Min. °C = -40 / Measuring Temperature Max. °C = 85 / Supply Current uA = 8 / Output Current mA = 10 / Supply Voltage Min. V = 2.4 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = UDFN / Pins = 4 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 1.3 / Width mm = 1 / Height mm = 0.5 / Reflow Temperature Max. °C = 260 / Power Gain (Gp) mV/°C = -11.8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics