What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM20SITL/NOPB

±1.5°C Analog Output Temperature Sensor 4-DSBGA -40 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20SITL/NOPB.

Newark

Datasheet25 pages11 years ago
Datasheet25 pages10 years ago
Datasheet18 pages12 years ago

Texas Instruments

Arrow Electronics

Farnell

Augswan

CAD Models

Download Texas Instruments LM20SITL/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.451
Stock
592,324
316,839
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
4
4
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
-
-
Accuracy
-
-
Interface
Analog
Analog
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM20SITLX/NOPB
±1.5°C Analog Output Temperature Sensor 4-DSBGA -40 to 125
Texas InstrumentsLM20BIM7/NOPB
±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130
Texas InstrumentsLM20CIM7/NOPB
±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130
MicrochipTC1047AVNBTR
Analog Output Temperature Sensor, 2.5 to 5.5V, SOT-23-3, RoHS
MicrochipMCP9701T-E/LT
Analog Output Temperature Sensor, 3.1 to 5.5V, SC70-5, RoHS
MICROCHIP - MCP9700AT-E/TT - Temperature Sensor IC, Voltage, ± 2°C, 0 °C, 70 °C, SOT-23, 3 Pins

Descriptions

Descriptions of Texas Instruments LM20SITL/NOPB provided by its distributors.

±1.5°C Analog Output Temperature Sensor 4-DSBGA -40 to 125
Temp Sensor Analog 4-Pin DSBGA T/R
Board Mount Temperature Sensors 2.4V micro SMD Temp Sensor
TEMPERATURE SENSOR, +/- 5DEG CEL, DSBGA4; Type de sortie CI: Analogique; Gamme de précision de détection: ± 2.5°C à ± 5°C; Capture de température min.: -55°C; Capture de température max..: 130°C; Type de boîtier de capteur C
TEMPERATURE SENSOR, +/- 5DEG CEL, DSBGA4; IC Output Type:Analogue; Sensing Accuracy Range:± 2.5°C to ± 5°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:130°C; Sensor Case Style:DSBGA; No. of Pins:4Pins; Supply Voltage Min:2.4V; Supply Voltage Max:5.5V; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Supply Current:10µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM20SITLNOPB