Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF8304MTRPBF

Trans MOSFET N-CH 30V 28A 7-Pin Direct-FET MX T/R

$ 0.822
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF8304MTRPBF.

IHS

Datasheet10 pages12 years ago
Datasheet9 pages12 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single N-Channel 30 V 2.2 mOhm 54 nC HEXFET® Power Mosfet - DirectFET®
Trans MOSFET N-CH 30V 31A 7-Pin Direct-FET MX T/R
Single N-Channel 30 V 1.7 mOhm 74 nC HEXFET® Power Mosfet - DirectFET®
STMicroelectronicsSTL150N3LLH5
N-channel 30 V, 0.0014 Ohm typ., 35 A STripFET(TM) V Power MOSFET in PowerFLAT(TM) 5x6 package
STMicroelectronicsSTL160NS3LLH7
Trans MOSFET N-CH 30V 160A 8-Pin Power Flat EP T/R
STMicroelectronicsSTL150N3LLH6
MOSFET, N-CH, 30V, 150A, 150DEG C, 80W; Available until stocks are exhausted

Descriptions

Descriptions of Infineon IRF8304MTRPBF provided by its distributors.

Trans MOSFET N-CH 30V 28A 7-Pin Direct-FET MX T/R
A 30V Single N-Channel HEXFET Power MOSFET in a DirectFET MX package rated at 28 amperes optimized with low on resistance. Shipped in Tape and Reel only. Part is not available in bulk, TR is implied in part number.
IRF8304 - 12V-300V N-CHANNEL POW "N-Channel 30 V 28A (Ta), 170A (Tc) 2.8W (Ta), 100W (Tc) Surface Mount DirectFET™ Isometric MX"
2.8W(Ta),100W(Tc) 20V 2.35V@ 100µA 42nC@ 4.5 V 1individualNChannel 30V 2.2mΩ@ 28A,10V 28A,170A 4.7nF@15V WDSON-5 direct mounting,SMD mount 3mm*3mm*1.11mm
MOSFET, N-CH, 30V, 28A, DIRECTFET; Transistor Polarity:N Channel; Continuous Drain Current Id:28A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0017ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:2.8W; Operating Temperature Range:-40°C to +150°C; Transistor Case Style:DirectFET MX; No. of Pins:7; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012)
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF8304M
  • IRF8304MTRPBF.
  • SP001551618